Wiha 23049 PocketStar TORX® Key Set, 8 Piece

MPN
23049
Brand
Wiha
EAN-13
4010995230494
Order Code
98-4528
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Wiha PocketStar has eight TORX® hex L-keys made of through hardened, Chrome-vanadium steel with an electro-plated finish. Stored in a handy, space-saving folding holder.
The ergonomically shaped housing is made from reinforced fibreglass housing. An ingenious opening button allows the user to easily select the required key size. Choose your working position, anywhere between 90° and 270°, depending on the screw fastening task at hand.
In the 180° position, the tool is transformed into a screwdriver, for example. When the key is positioned on the 270° shoulder stop, it becomes a tool with a practical lever arm for high torques. It is also a clever solution for situations where users require just one single key to move in the work position since PocketStar stops the other keys from swinging back and getting in the way.

Specifications:

Sizes: T9, T10, T15, T20, T25, T27, T30 & T40.


Number of Pieces 8
Torx Key Size Various

Reviews

Be the first to submit a review

Trustpilot