Wiha 23040 351PG7 PocketStar Multitool Hexagon 7-pc

MPN
23040
Brand
Wiha
EAN-13
4010995230401
Order Code
65-5677
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.90 £15.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Put an end to the squeezed fingers when screwing and the long search for the right key size! The Multitool PocketStar® convinces in many ways. The nine Allen keys are stored in a handy folding holder to save space. Thus, the pin-wrench set is perfectly suitable for mobile use and also fits in the trouser pocket. The lift-out button makes it easy and easy to select the desired key size. Thanks to the variably adjustable working positions, the PocketStar® is ideal for universal use: In the 180Grad-position the tool becomes a screwdriver with longitudinal grip. When the key is positioned at the 270Grad stop, the folding holder becomes a tool with a practical lever arm for high torques. This prevents the fingers from bending and squeezing in this position.
Type L-Key
Blade Width 12.20mm
Factory colour Black
Functions 7
Height 3.00mm
Length (closed) 120mm
Material Chromium-vanadium steel
Material properties galvanized
Weight 212g

Reviews

Be the first to submit a review

Trustpilot