Wiha 23033 369RP7 PocketStar Multitool MagicRing® Hexagonal Ball End 7-pc

MPN
23033
Brand
Wiha
EAN-13
4010995230333
Order Code
65-5675
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.57 £28.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Application: Handy fold-out holder for hexagon bolts in the workshop and the move · screws from holes to lift out or pushing it in, especially in difficult to access positions · Extra: Stable housing with Hardening touch for simple selection of the desired blade · Magic Ring ® made of spring steel (starting from size 3mm) holds all standard screws, regardless of the hexagonal screw material in every position down · ball head allows the screw at an angle of up to 25° · Handle: Ergonomic, glass-fiber reinforced housing, 120 mm long · Blade: chromium-vanadium steel, through-hardened, galvanized surface.
Type L-Key
Downforce Allen
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot