Wiha 20570 369R L-keys SW 5 mm

MPN
20570
Brand
Wiha
EAN-13
4010995205706
Order Code
65-5674
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Application: screws from holes to lift out or pushing it in, especially in difficult places · Especially for hard-to-reach screws · Extra: Magic Ring ® made of spring steel (starting from size 3mm) holds all standard screws, regardless of the hexagonal screw material in every position down · ball head allows the screw at an angle of up to 25° · Blade: chromium-vanadium steel, hardened throughout, matt chrome-plated · Standards: according to ISO 2936L
Type L-Key
Dim (L x W) 215 mm x 73 mm
Downforce Allen
Length 215mm
Material Chromium-vanadium steel
Spanner size 5mm
Weight 0.0304kg
Width 73mm

Reviews

Be the first to submit a review

Trustpilot