Wiha 10348 Z 36 0 04 120 mm Professional ESD Needle Nose Pliers 120 mm

MPN
10348
Brand
Wiha
EAN-13
4010995267995
Order Code
65-5668
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Mainly used for fine gripping and bending. Execution: fine, half-round tips. serrated gripping surfaces. With opening spring. Surface resistance 10^6 - 10^9 ohm. Head shape: straight head. Standards: DIN ISO 9655, IEC 61340-5-1. Material: C45 Special tool steel, tempered.
Type PLiers
Dim (L x W x H) 120 x 8.00 x 12.40 mm
DIN Standard DIN ISO 9655
EN Standard EN 61340-5-1
Height 12.40mm
Jaw shape Straight
Length 120mm
Material Tool steel
Range of use ESD
Standards DIN ISO 9655
Weight 60g
Width 8.00mm

Reviews

Be the first to submit a review

Trustpilot