Wiha 10119 830-0 Hickory Wooden Handle 60 mm

MPN
10119
Brand
Wiha
EAN-13
4010995264208
Order Code
65-5662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.68 £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Property: Hickory, a high-strength hard wood, has proven itself over the years for hammer stems · Material: Selected Hickory wood with particularly rough surface.
Type Handles
Weight 250g
Handle Material Hickory
Length 340mm

Reviews

Be the first to submit a review

Trustpilot