Wiha 03879 369H9B L-key set in Classic holder Hex Ball End 9pc

MPN
03879
Brand
Wiha
EAN-13
4010995038793
Order Code
65-5654
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Bronzed, 9 pcs. Blade: Chrome-vanadium steel, through-hardened, bronzed. Standards: Based on ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Popular key sizes kept in a well-organised holder. Simple, rapid operation with solid stopping point for L-keys. The ball end enables the user to work at angles up to 25°.
Type L-Key
Downforce Allen
Length 264mm
Material Chromium-vanadium steel
Misc Attribute Metric
Weight 0.412kg
Width 91mm

Reviews

Be the first to submit a review

Trustpilot