Wiha 01345 364 L-key with T-handle T50 x 250 mm

MPN
01345
Brand
Wiha
EAN-13
4010995013455
Order Code
65-5642
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 128 availableBack-order availability date - 24/07/2026

Blade: Chrome-vanadium steel, through hardened, chrome-plated. Handle: Wiha Classic T-handle. Application: For high torque transfer with minimal effort. Extra: ChromTop® blade tip for the highest accuracy.
Type L-Key
Hex Key Size T 50
Blade Length 250mm
Blade Ø 9mm
Blade Type Round
Downforce Star socket
Handle Length 38mm
Length 288mm
Material Chromium-vanadium steel
Material (details) Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated
Range of use Workshop
Screwdriver Features T-grip
Weight 0.1993kg

Reviews

Be the first to submit a review

Trustpilot