Wiha 00922 334 L-key with T-handle 6,0 x 150 mm

MPN
00922
Brand
Wiha
EAN-13
4010995009229
Order Code
65-5628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Blade: Chrome-vanadium steel, through hardened, nickel-plated. Handle: Wiha Classic T-handle. Application: For high torque transfer with minimal effort.
Type L-Key
Hex Key Size 6mm
Blade Length 150mm
Blade Type Hexagonal
Downforce Allen
Handle Length 32mm
Length 182mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, through-hardened, bright nickel-plated
Range of use Workshop
Screwdriver Features T-grip
Spanner size 6mm
Weight 0.0798kg

Reviews

Be the first to submit a review

Trustpilot