Wiha 00707 SoftFinish® Slotted Cabinet Screwdriver Blade Width 8mm

Order Code:

50-7440

Brand: Wiha MPN: 00707 EAN-13: 4010995007072
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

A Wiha SoftFinish® Slotted Cabinet Screwdriver with an ergonomic multi-component handle.
  • 8mm x 175mm
  • Blade made of high quality chrome-vanadium-molybdenum steel
  • Through hardened
  • Wiha ChromTop blade tip
  • Matt chrome finish
Length 299mm
ESD Safe No
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved No
Insulation Type None
Slotted Tip Thickness 1.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot