Wiha 00666 284 SYSTEM 6 Interchangeable Blade 6,0 mm / PH2

MPN
00666
Brand
Wiha
EAN-13
4010995006662
Order Code
65-5606
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.60 £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

Blade: High quality chrome-vanadium-molybdenum steel, hardened throughout, burnished.
Length 150mm
ESD Safe No
Tip Size 6mm
VDE/1000V Approved No
Blade Diameter 6mm
Compatible With Wiha System 6
Material Chrome moly vanadium steel
Material properties tempered
Product Type Screwdriver
Range of use Workshop
Size PH 2
Weight 0.0328kg

Reviews

Be the first to submit a review

Trustpilot