Wiha 00623 281B11 SYSTEM 6 Screwdriver With Interchangeable Blade Set

MPN
00623
Brand
Wiha
EAN-13
4010995006235
Order Code
65-5605
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £91.92 £91.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Slotted/ Phillips/ Pozidriv/ TORX®/ hex/ ball end hex. Blade: High quality CVM steel, through hardened. Titanium silver, lasered output sizes. Blade length is adjustable from 42 - 114 mm. Handle: SYSTEM 6 SoftFinish®-telescopic handle. ClickStop ball clamp guarantees a secure hold and rapid blade exchange. Application: Set in a rugged box for professional applications.
Type Screwdriver
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Blade Length 150mm
Blade Ø 6mm
Height 4.80mm
Material Chrome moly vanadium steel
Material properties tempered
Range of use Workshop

Reviews

Be the first to submit a review

Trustpilot