Wiha 00526 PicoFinish Hex Screwdriver 1.6mm (1/16")

MPN
00526
Brand
Wiha
EAN-13
4010995005269
Order Code
50-4253
Country of Origin
Germany

Discontinued


High quality screwdriver manufactured with Wiha 'Pico Finish' grip and quick turning zone. ChromTop® blade tip.


  • Chromium-vanadium molybdenum steel
  • Through hardened
  • Matt chrome-plated
Tip Type Hex
Tip Size 1.6mm
Blade Length 50mm
Insulation Type None
Overall Length 144mm

Trustpilot