Wieland Outdoor Light Fittings Receptacle 622776

Wieland Brand: Wieland
The parts are a series of Wieland RST Classic receptacles known for their reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Dim Height IP Rating Length Misc Attribute Width Weight Type Connection Type Data transfer (Smart Home) Energy efficiency rating Factory colour Material Nominal Current Nominal Voltage Number of pins Series
Wieland 99.449.6046.6 RST CLASSIC Receptacle 230V 3-Pin 250V/20A Black
Wieland 99.449.6046.6 RST CLASSIC Receptacle 230V 3-Pin 250V/20A Black
Standard range
Order code: 11-0358
MPN: 99.449.6046.6

Despatched within 4 working days - 127 in stock
1+ £8.45
Price per unit Ex VAT
(L x W x H) 80.4 x 34.6 x 34.6 mm 34.6mm IP66, IP68 80.4mm 34.6mm Receptacle Screw connector Wired n.rel. Black Polyamide 20A 230V 3-pin RST® CLASSIC Serie
Wieland 99.451.6046.6 RST CLASSIC Receptacle 230V 3-pin Black M25
Wieland 99.451.6046.6 RST CLASSIC Receptacle 230V 3-pin Black M25
Standard range
Order code: 11-0361
MPN: 99.451.6046.6

Despatched within 4 working days - 59 in stock
1+ £6.95
Price per unit Ex VAT
(L x W x H) 46.5 x 35 x 35 mm 35mm 46.5mm M25 35mm 0 Receptacle Screw connector Wired n.rel. Black Polyamide 20A 230V 3-pin RST® CLASSIC Serie

Trustpilot