Wieland 99.451.6046.6 RST CLASSIC Receptacle 230V 3-pin Black M25

MPN
99.451.6046.6
Brand
Wieland
EAN-13
4015573793248
Order Code
11-0361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Wieland Electric receptacle, part number 99.451.6046.6, is a 230 V, 3-pin component from the RST® CLASSIC series. It is designed for reliable connection in electrical installations, distinguished by its model RST20I3S B1 M01 SW. This receptacle is typically used in industrial environments for efficient power distribution and connection.
Type Receptacle
Connection Type Screw connector
Data transfer (Smart Home) Wired
Dim (L x W x H) 46.5 x 35 x 35 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 35mm
Length 46.5mm
Material Polyamide
Misc Attribute M25
Nominal Current 20A
Nominal Voltage 230V
Number of pins 3-pin
Series RST® CLASSIC Serie
Weight 0
Width 35mm

Reviews

Be the first to submit a review

Trustpilot