Wieland 99.449.6046.6 RST CLASSIC Receptacle 230V 3-Pin 250V/20A Black

MPN
99.449.6046.6
Brand
Wieland
EAN-13
4049088500732
Order Code
11-0358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Wieland Electric manufactures the RST® Classic Series receptacle, model 99.449.6046.6, which operates at 230 V with a 3-pin configuration. This robust receptacle is typically used for secure and efficient electrical connections in industrial and commercial settings. It ensures reliability and safety in demanding environments.
Type Receptacle
Connection Type Screw connector
Data transfer (Smart Home) Wired
Dim (L x W x H) 80.4 x 34.6 x 34.6 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 34.6mm
IP Rating IP66, IP68
Length 80.4mm
Material Polyamide
Nominal Current 20A
Nominal Voltage 230V
Number of pins 3-pin
Series RST® CLASSIC Serie
Width 34.6mm

Reviews

Be the first to submit a review

Trustpilot