Wieland Outdoor Light Fittings Plug 622774

Wieland Brand: Wieland
Wieland electrical components include various 230V 3-pin plugs designed for different applications, featuring secure connections and compatibility with high-performance standards.
Description Image Product Buy Pricing (Ex VAT) Dim Depth Height IP Rating Length Nominal Current Misc Attribute Width Type Connection Type Data transfer (Smart Home) Energy efficiency rating Factory colour Material Nominal Voltage Number of pins Series
Wieland 99.448.6046.6 RST CLASSIC 230V 3-Pin Plug Black 250V/20A
Wieland 99.448.6046.6 RST CLASSIC 230V 3-Pin Plug Black 250V/20A
Standard range
Order code: 11-0357
MPN: 99.448.6046.6

Despatched same day - 1 in stockBack-order availability date - 27/11/2026
1+ £8.11
Price per unit Ex VAT
(L x W x H) 80.4 x 34.6 x 34.6 mm 34.6mm IP66, IP68 80.4mm 20A 34.6mm Plug Screw connector Wired n.rel. Black Polyamide 230V 3-pin RST® CLASSIC Serie
Wieland 99.450.6046.6 RST® CLASSIC 230V 3-pin Plug IP65 Black M25 Connector
Wieland 99.450.6046.6 RST® CLASSIC 230V 3-pin Plug IP65 Black M25 Connector
Standard range
Order code: 11-0359
MPN: 99.450.6046.6

Despatched within 4 working days - 11 in stock
1+ £6.91
Price per unit Ex VAT
(W x H x D) 30 x 15 x 60 mm 60mm 15mm IP65 16A Power socket, M25 30mm Plug Screw connector Wired n.rel. Black Polyamide 230V 3-pin RST® CLASSIC Serie

Trustpilot