Wieland 99.450.6046.6 RST® CLASSIC 230V 3-pin Plug IP65 Black M25 Connector

MPN
99.450.6046.6
Brand
Wieland
EAN-13
4015573793262
Order Code
11-0359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Wieland Electric manufactures the RST CLASSIC Series Plug, model number 99.450.6046.6, which is a 230 V, 3-pin connector. It is designed for reliable connection in harsh environments and is predominantly black in colour. This plug is typically used in outdoor lighting and industrial installations.
Type Plug
Connection Type Screw connector
Data transfer (Smart Home) Wired
Depth 60mm
Dim (W x H x D) 30 x 15 x 60 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 15mm
IP Rating IP65
Material Polyamide
Misc Attribute Power socket, M25
Nominal Current 16A
Nominal Voltage 230V
Number of pins 3-pin
Series RST® CLASSIC Serie
Width 30mm

Reviews

Be the first to submit a review

Trustpilot