Wieland 99.448.6046.6 RST CLASSIC 230V 3-Pin Plug Black 250V/20A

MPN
99.448.6046.6
Brand
Wieland
EAN-13
4049088499265
Order Code
11-0357
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

Wieland Electric manufactures the 99.448.6046.6 plug, part of the RST® CLASSIC series, designed for 230 V systems. This 3-pin plug is ideal for reliable electrical connections in various industrial and commercial settings. Typical applications include use in lighting systems, building installations, and machinery connections.
Type Plug
Connection Type Screw connector
Data transfer (Smart Home) Wired
Dim (L x W x H) 80.4 x 34.6 x 34.6 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 34.6mm
IP Rating IP66, IP68
Length 80.4mm
Material Polyamide
Nominal Current 20A
Nominal Voltage 230V
Number of pins 3-pin
Series RST® CLASSIC Serie
Width 34.6mm

Reviews

Be the first to submit a review

Trustpilot