Wieland Electric 92.232.5004.1 Cable Black Push-fit Electrical Wiring

MPN
92.232.5004.1
Brand
Wieland
EAN-13
4015573359093
Order Code
18-5180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wieland 92.232.5004.1, also known as 3283030, is a black cable designed for efficient and reliable electrical wiring applications. This product features a push-fit connection mechanism, which streamlines the wiring process by eliminating the need for additional tools, thereby enhancing installation speed and reducing complexity. Constructed to meet high industry standards, this cable is particularly suited for use in automation systems, building technology, and control panels where dependable performance is paramount. The design accommodates various environmental conditions and provides robust electrical connectivity, making it an ideal choice for engineers seeking durable and consistent wiring solutions.
Type Integrated in plug-in connector
Number of Contacts 3
Cable Type H05VV-F
Colour Black
Colour coding/contact insert Black
Colour outer sheath Black
Conductor end treatment Ultrasonic compressed wire ends
Continuity resistance 57.5mΩ
Dismantle length 37mm
Fire Load 1.976kWh
Halogen free No
Housing colour Black
Insulating piece permanent temperature-resistant 100°C
IP Protection IP40
IP Rating IP40
Mechanical coding TRUE
Nominal cross section conductor 1.5mm²
Number of pins 3
Pole codification L, N, PE
Pollution degree 2
Product Type Cable
RAL-number coding/contact insert 9005
Rated current 16A
Rated Surge Voltage 4kV
Rated voltage 250V
Reaction-to-fire according to EN 13501-6: Acidity None
Reaction-to-fire according to EN 13501-6: Class Eca
Reaction-to-fire according to EN 13501-6: Flaming droplets/particles None
Reaction-to-fire according to EN 13501-6: Smoke production None
Strip length 9mm
SurFace treatment contacts Tinned
Test current 16A
Total Length 5000mm
Type A Open cable ends
Type B Plug
Type of finished cable Device connection cable
Type of locking Integrated in plug-in connector
Type side 1 Free conductor end
Type side 2 Plug

Reviews

Be the first to submit a review

Trustpilot