Wieland --Conrad Integrated in plug-in connector 659989

Wieland Brand: Wieland
Wieland 92.232.5004.1, also known as 3283030, is a black cable designed for efficient and reliable electrical wiring applications. This product features a push-fit connection mechanism, which streamlines the wiring process by eliminating the need for additional tools, thereby enhancing installation speed and reducing complexity. Constructed to meet high industry standards, this cable is particularly suited for use in automation systems, building technology, and control panels where dependable performance is paramount. The design accommodates various environmental conditions and provides robust electrical connectivity, making it an ideal choice for engineers seeking durable and consistent wiring solutions.
Description Image Product Buy Pricing (Ex VAT) Cable Type Cable Diameter Colour Cable Diameter Range Colour outer sheath Conductor end treatment Connection Connection cross section (fine-strand) Dismantle length Connection cross section (solid-core) Continuity resistance Connection Type Fire Load Contact Material Halogen free Housing colour Insulating piece permanent temperature-resistant IP Protection Height IP Rating
Wieland Electric 92.232.5004.1 Cable Black Push-fit Electrical Wiring
Wieland Electric 92.232.5004.1 Cable Black Push-fit Electrical Wiring
Standard range
Order code: 18-5180
MPN: 92.232.5004.1

Despatched within 4 working days - 2 in stock
1+ £9.76
Price per unit Ex VAT
H05VV-F Black Black Ultrasonic compressed wire ends 37mm 57.5mΩ 1.976kWh No Black 100°C IP40 IP40
Wieland Electric 96.031.4053.1 Connector Push-fit Electrical Wiring
Wieland Electric 96.031.4053.1 Connector Push-fit Electrical Wiring
Extended range
Order code: 18-5181
MPN: 96.031.4053.1

Available to back orderBack order, lead time 3 weeks
1+ £12.02
Price per unit Ex VAT
10mm Multicolour 6 - 10mm Screw connection 0.75-6mm² 0.75-6mm² 0.55mΩ Screw connection 0.29kWh CuZn Yes IP66 34.6mm IP66

Trustpilot