Wieland Cord End Terminals Bullet connector (pre-fab) 622768

Wieland Brand: Wieland
Wieland offers a range of connectors including socket-plug connectors and bullet connectors, all designed for reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Pin Length Type Gender Colour Connection Connection Angle Industrial packaging Leading Contact (Pe) Maximum Temperature Min. temperature Nominal Current Nominal Voltage Number of pins Number of Ways Seal Series
Wieland 46.432.1030.1 RST® MINI 2+PE Socket-Plug Connector 1 Piece 3-Pole
Wieland 46.432.1030.1 RST® MINI 2+PE Socket-Plug Connector 1 Piece 3-Pole
Extended range
Order code: 11-0341
MPN: 46.432.1030.1

Back order - 52 availableBack-order availability date - 30/11/2026
1+ £15.61
Price per unit Ex VAT
RST16I3KSBS 15 10SW 1m Bullet connector (pre-fab) Socket Black Screws 180° No Yes +85°C -40°C 16A 250V 2 2 + PE Bayonet RST® MINI
Wieland 46.432.3030.1 RST® MINI Bullet Connector 2+PE Pins 1Piece
Wieland 46.432.3030.1 RST® MINI Bullet Connector 2+PE Pins 1Piece
Standard range
Order code: 11-0343
MPN: 46.432.3030.1

Despatched within 4 working days - 15 in stock
1+ £26.10
Price per unit Ex VAT
RST16I3KSBS 15 30SW 3m Bullet connector (pre-fab) Socket Black Screws 180° No Yes +85°C -40°C 16A 250V 2 2 + PE Bayonet RST® MINI

Trustpilot