Wieland 46.432.1030.1 RST® MINI 2+PE Socket-Plug Connector 1 Piece 3-Pole

MPN
46.432.1030.1
Brand
Wieland
EAN-13
4049088305498
Order Code
11-0341
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.80 £16.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 23/08/2026

The Wieland Electric Bullet connector, model 46.432.1030.1, features a robust design as part of the RST® MINI series, with 2 pins plus a protective earth. This pre-fabricated socket and plug assembly ensures reliable connections and is ideal for quick installation in industrial and commercial electrical systems. Typically used in compact applications where secure connectivity is essential, it supports efficient electrical installations.
Type Bullet connector (pre-fab)
Gender Socket
Colour Black
Connection Screws
Connection Angle 180°
Industrial packaging No
Leading Contact (Pe) Yes
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute RST16I3KSBS 15 10SW
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Number of Ways 2 + PE
Pin Length 1m
Seal Bayonet
Series RST® MINI

Reviews

Be the first to submit a review

Trustpilot