Wieland 46.432.3030.1 RST® MINI Bullet Connector 2+PE Pins 1Piece

MPN
46.432.3030.1
Brand
Wieland
EAN-13
2050004976335
Order Code
11-0343
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Wieland Electric bullet connector, model 46.432.3030.1, features a socket and plug with 2 pins plus PE and is part of the RST® MINI series. Designed for prefabricated installations, it is suitable for secure and efficient electrical connections. Typical applications include lighting systems and other low-voltage electrical projects where reliability is crucial.
Type Bullet connector (pre-fab)
Gender Socket
Colour Black
Connection Screws
Connection Angle 180°
Industrial packaging No
Leading Contact (Pe) Yes
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute RST16I3KSBS 15 30SW
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Number of Ways 2 + PE
Pin Length 3m
Seal Bayonet
Series RST® MINI

Reviews

Be the first to submit a review

Trustpilot