Wieland Electric 96.031.4053.1 Connector Push-fit Electrical Wiring

MPN
96.031.4053.1
Brand
Wieland
EAN-13
4015573769625
Order Code
18-5181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

Wieland 96.031.4053.1 is a connector designed for push-fit electrical wiring, also known by its alternate description 3285102. This component facilitates reliable and efficient electrical connections through its robust construction and precise design specifications, ensuring optimal performance in various demanding industrial environments. It is typically employed in applications such as automation systems, control cabinets, and power distribution where secure and quick installation and maintenance of electrical connections are crucial. Engineers value its ease of integration and compatibility with a range of electrical configurations, making it a versatile choice for both installations and retrofitting existing systems.
Type Integrated in plug-in connector
Number of Contacts 3
Cable Diameter 10mm
Cable Diameter Range 6 - 10mm
Colour Multicolour
Colour coding/contact insert Black
Connection Screw connection
Connection cross section (fine-strand) 0.75-6mm²
Connection cross section (solid-core) 0.75-6mm²
Connection Type Screw connection
Contact Material CuZn
Continuity resistance 0.55mΩ
Fire Load 0.29kWh
Halogen free Yes
Height 34.6mm
Housing Material Polyamide (PA)
IP Protection IP66
IP Rating IP66
Length 82mm
Max. continuous temperature resistance contact part 100°C
Model Bus
Number of connections per pole 1
Number of pins 3
Pole codification L, N, PE
Pollution degree 3
Product Type Connector
RAL-number coding/contact insert 9005
Rated current 20A
Rated Surge Voltage 4kV
Rated voltage 250V
SurFace treatment contacts Silver-plated
Test current 20A
Type A Socket
Type of locking Integrated in plug-in connector
Width 34.6mm
With strain relief TRUE

Reviews

Be the first to submit a review

Trustpilot