Wieland 99.403.6046.6 Connector Black 6m Quick Install VDE Approved

MPN
99.403.6046.6
Brand
Wieland
EAN-13
4015573326897
Order Code
13-5696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Wieland Electric manufactures the 99.403.6046.6 connection, which is black and measures 6.00 meters in length. This connection is ideal for establishing reliable electrical links in various industrial applications. Its robust design ensures durability and efficient performance in demanding environments.
Type Connection
Output Current Not Applicable
Cable Length 6.00m
Cable standard H05VV-F 3G 1,5mm²
Connector Version straight
Factory colour Black
Misc Attribute 6m
Nominal Current 16A
Nominal Voltage 230V
Type A Wieland GST18 receptacle
Type B Wieland GST18 plug

Reviews

Be the first to submit a review

Trustpilot