Wieland 99.402.6046.6 Connection Black 4.00m VDE Approved Integrated Protection

MPN
99.402.6046.6
Brand
Wieland
EAN-13
4015573851467
Order Code
13-5695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Wieland Electric 99.402.6046.6 connection cable is 4.00 meters long and black in colour. It is designed for reliable electrical connections, suitable for various industrial and commercial applications. This cable ensures secure and efficient power transmission.
Type Connection
Output Current Not Applicable
Cable Length 4.00m
Cable standard H05VV-F 3G 1,5mm²
Connector Version straight
Factory colour Black
Misc Attribute 4m
Nominal Current 16A
Nominal Voltage 230V
Type A Wieland GST18 receptacle
Type B Wieland GST18 plug

Reviews

Be the first to submit a review

Trustpilot