Wieland 92.734.0053.1 Plug Black DIY 2 connections per pin Strain Relief

MPN
92.734.0053.1
Brand
Wieland
EAN-13
4015573402560
Order Code
13-5686
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 197 in stock

Wieland Electric's 92.734.0053.1 plug, finished in black, is a reliable component in electrical connections. Designed for the GST 18 system, it offers a secure and efficient interface. It is typically used in power distribution applications and lighting installations for enhanced safety and performance.
Type Plug
Output Current Not Applicable
Connector Version straight
Design Type 3-pole
Factory colour Black
Nominal Current 16A
Nominal Voltage 230V
Nominal voltage (details) 250/400V AC
Output 16A
Type A Wieland GST18 plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot