Wieland 57.904.5355.0 selos Fused DIN Block WK 4 / THS15 U /V0 31A Grey

Image Representative of Range

Wieland 57.904.5355.0 selos Fused DIN Block WK 4 / THS15 U /V0 31A Grey

MPN
57.904.5355.0
Brand
Wieland
EAN-13
2050000241109
Order Code
49-4786

Discontinued


This Fuse Terminal Block with Screw Connection from Wieland is for mounting on TS35 and TS32 rails. Measuring 77mm in length and manufactured with a 4mm² nominal cross section, 6mm width and 6.3A rated current.


  • Grey colour
  • Screw connection
  • PA666 insulating housing
  • 800V rated voltage
  • 8kV rated impulse voltage
  • Thermoplastic insulation material
  • Manufacturer's part 57.904.5355.0
Type Fuse terminal
Termination Screw
Wire Gauge (mm²) 6mm²

Trustpilot