Wieland 07.311.7655.0 Partition for WKN.. Blocks TWN 10 /V0 Grey

Image Representative of Range

Wieland 07.311.7655.0 Partition for WKN.. Blocks TWN 10 /V0 Grey

MPN
07.311.7655.0
Brand
Wieland
EAN-13
2050001324214
Order Code
49-5012
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.436
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

This Grey Terminal Block Partition TWN 10 from Wieland is for use with the selos WKN 10/U DIN rail terminal block and can easily be attached via the snap in feature. The thickness of the partition is 1.5mm.


  • Grey colour
  • Block nominal cross section 10mm²
  • V0 inflammability class of insulation material (acc. with UL94)
  • Manufacturer's part 07.311.7655.0
Type Divider
Width 10mm
Body Style Partition

Reviews

Be the first to submit a review

Trustpilot