Wieland 07.311.6655.0 End Plate for WK.. Blocks APN 10 /V0 Grey

MPN
07.311.6655.0
Brand
Wieland
EAN-13
4015573458406
Order Code
49-4966
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.576
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 15 in stock

This Grey End Plate APN 10 /V0 from Wieland is for the WKN 10/U selos terminal block and can easily be attached via the snap in feature. The thickness of the end plate is 1.5mm.


  • Grey colour
  • Block nominal cross section 10mm²
  • V0 inflammability class of insulation material (acc. with UL94)
  • Manufacturer's part 07.311.6655.0
    Type Separator
    Pitch N/A
    No. of Ways N/A
    Termination N/A
    Width 10mm
    Wire Gauge (mm²) N/A
    Body Style End plate
    Colour Grey

    Reviews

    Be the first to submit a review

    Trustpilot