Wieland 04.848.0153.0 9705 A/8/10 B Clamp Compatible 6mm²

MPN
04.848.0153.0
Brand
Wieland
EAN-13
2050001354426
Order Code
13-5670
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Wieland Electric manufactures the part number 04.848.0153.0, featuring a clamp compatible with 6 mm². This serial terminal offers reliability and continuity for switchboard applications. Typically used in electrical panels, it facilitates secure and efficient connections.
Type Label
Compatible with (details) Clamp 6mm²
Labelling 1 - 10
Misc Attribute 1 9705 A/8/10 B 1 - 10
Misc Attribute 2 Serial numbers
Width 8mm

Reviews

Be the first to submit a review

Trustpilot