Wieland 01.001.5753.0 DIN Rail Casing 44.8x96mm Grey Rapid Assembly

MPN
01.001.5753.0
Brand
Wieland
EAN-13
4015573016514
Order Code
13-5667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

The Wieland Electric 01.001.5753.0 is a DIN rail casing insert that measures 44.8 x 96 mm and comes in a grey colour. This casing is typically used in electrical cabinets and provides secure housing for components on a DIN rail. It is ideal for organising and protecting electrical installations.
Type DIN rail casing (insert)
Enclosure Height 96mm
Enclosure Length Not Specifiedmm
Enclosure Width 44.8mm
Colour Grey
Protection Rating None
Compatible with (details) 93 x 22 mm · 93 x 34.8 mm · 93 x 45 mm · 93 x 67 mm · 93 x 89.6 mm · 93 x 111.6
Dim (W x H) 44.8 mm x 96 mm
Misc Attribute 1 Intermediate piece

Reviews

Be the first to submit a review

Trustpilot