White Label FRC3A-1A-DC24V 24VDC Automotive Relay 70A

MPN
FRC3A-1A-DC24V
Brand
White Label
EAN-13
2050000399572
Order Code
50-5624

Discontinued


A 24V DC 70A SPST PCB mounting power relay with a mounting bracket. Its high contact load make it suitable for use in many automotive applications.
  • Compact size
  • Silver alloy contacts
  • High temperature design
  • High contact rating
Contact Configuration SPST
Type Automotive relay
Coil Voltage 24V
Switching Current 70A
Maximum Temperature +85°C
Min. temperature -40°C

Trustpilot