White Label FRC2U-1-DC12V 12VDC Automotive Relay 2 x 25A

MPN
FRC2U-1-DC12V
Brand
White Label
EAN-13
2050000399442
Order Code
50-5627
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

A 12V DC 2x 25A 2x SPST standard plug-in automotive relay that is suitable for vehicle equipment such as horn, headlamp flashing unit, heating, lights, etc.


  • Plug-in terminals
  • Silver alloy contacts
  • High temperature design
  • High contact rating
Contact Configuration SPST
Type Automotive relay
Coil Voltage 12V
Switching Current 25A
Coil Current 150mA
Coil Resistance 80Ω
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Plug-in
Operating Temperature -40 to +85°C
Size 29 x 29 x 26.5mm
Switching Voltage Max (DC) 75V

Reviews

Robust and inexpensive

Bought this relay to use as part of a car alarm flasher circuit. Stupidly ordered the wrong one but it is well built and after a tiny bit of modification with a soldering iron can be used as a normal spdt relay. Will no doubt use these again as very robust and inexpensive.

Reviewed by: Alex Wright

Trustpilot