White Label 982261 EPROM UV Eraser for Simultaneous Deletion of 5 EPROMs

MPN
982261
Brand
White Label
EAN-13
4016138982268
Order Code
49-4692

Discontinued


This unit is a UV eraser that can completely erase up to five EPROMs. The eraser has an anodised aluminium housing with a lid that has a slider, allowing good access for mounting/dismounting components to be erased.
  • Indicator lamps for erase and ready
  • Electronic timer 25 minutes max. duration
  • Start button
  • 3.5mm Jack socket
  • Operating voltage 12V DC
  • Power consumption 4W
  • Dimensions 150 x 75mm
Dimension 150 x 75mm
Dimensions 150 x 75mm

Trustpilot