White Label 98002C5 10K Joystick Potentiometer

MPN
98002C5
Brand
White Label
Order Code
51-7066

Discontinued


A 0 to 10kΩ potentiometer with joystick control that is suitable for use with the Xbox 360, PS2 and PS3 game controllers.


  • With switch
  • Metal lever
  • Dimensions (L x W x H) 22.6 x 16.7 x 18.2mm
  • Tolerance ±20%
  • 60° Joystick travel
  • Linear taper
Resistance 0 to 10O
Tolerance 20%
Taper Linear
Power Rating 60W
Shaft Length 7.2mm

Trustpilot