White Label 31H32 23 00 Toroidal chokes Inductivity 2.2 mH 250 VAC 2.3 A

MPN
534358
Brand
White Label
EAN-13
2050000172892
Order Code
50-1204
Country of Origin
Tunisia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

A 2.2mH toroidal choke that has an iron powder core that provides the permeability and magnetic saturation characteristics required for effective noise suppression. Suitable for use in filter chokes for thyristor and triac circuits (light dimmers, rotation speed adjusters etc.).
  • Toroidal choke
  • Tolerance 20%
Type Toroidal
Inductance 2.2mH
Current 2.3A
Tolerance 20%

Reviews

Be the first to submit a review

Trustpilot