WH1080 Wireless Weather Station

MPN
WH1080
Brand
White Label
EAN-13
4016138753486
Order Code
60-7421

Discontinued


This weather station serves to display different measuring values, e.g. the indoor/outdoor temperature and indoor/outdoor air humidity, rain volume, wind speed and wind direction. The data measured by the outdoor sensors are wirelessly transferred to the weather station. Furthermore, the weather station calculates a forecast that is displayed with graphical symbols. The time and date can be automatically set by DCF time signal, and it can also be set manually. The station is operated by a touch-sensitive display (touch screen).

Features:

Weather Station

• Time display format can be switched between 12 and 24 hours
• Display of indoor temperature and humidity
• Display of outdoor temperature and outdoor humidity
• Maximum value storage for wind speed and rain volume
• Alarm function for wind speed, rain volume, indoor/outdoor temperature, indoor/outdoor humidity
• Wall mounting or table setup possible
• Operates using 3 x AA batteries (not supplied)
• USB socket for connection to computer (includes software for data display/assessment)

Temperature/Humidity Sensor
• Integrated DCF receiver
• Wireless radio transmission of the measured data and decoded DCF data for the weather station
• Operates using 2 x AA rechargeable batteries (supplied)
• Operation in the outdoor area

Rain Sensor
• Measurement of rain volume
• Connection to solar module by cable
• Assembly on included mast holder
• Operation in outdoor area

Wind Sensor
• Measurement of wind speed and wind direction
• Connection to temperature/humidity sensor by cable
• Assembly on included mast holder
• Operation in outdoor area

Solar Module
• Charging of batteries inserted in temperature/humidity sensor
• Connection to temperature/humidity sensor by cable (connection socket „RAIN")
• Reset button to reset the outdoor sensor


  • Touch screen for easy operation
  • Includes PC software
  • Mounting tube with holders
  • All sensors have a transmitter
  • Hub dimensions: 230 x 145 x 33mm
  • Sensor: 388 x 750 x 340mm
  • Weight (transmitter) 1035g
  • Weight (station) 490g
  • Outdoor humidity 10 to 99%
  • Indoor humidity 10 to 99%
  • Reading range: outdoor temperature -40 to +65°C
  • Reading range: indoor temperature 0 to +50°C
  • Reading range: air pressure 300 to 1100 hPa
  • Reading range: precipitation 0 to 9999mm
  • Wind speed: 0 to 160 km/h
  • Sample rate: 48s
  • Max. range: 100m
  • Signal type: 868 MHz wireless
  • Wind direction: 360°
  • Manufacturer's part WH1080

Included in delivery: outdoor sensor for temperature/humidity, weatherproof housing for interior/exterior sensors, rain sensor, wind speed sensor, wind direction sensor, pole mount with base and mounting hardware (eg, cable clamps, cable ties), USB cable, 2 x rechargeable batteries (rated voltage 1.5V) for outdoor sensor, CD with software (for Windows operating system as of Windows XP).
Type Weather station
Hub dimensions 230 x 145 x 33mm
Indoor humidity 10 to 99%
Mounting tube with holders
Outdoor humidity 10 to 99%
Outdoor humidity 10 to 99%
Sensor 388 x 750 x 340mm
Signal type 868 MHz wireless
Weight (transmitter) 1035g
Weight (station) 490g
Weight (transmitter) 1035g
Wind direction 360°
Wind speed 0 to 160 km/h

Trustpilot