Weyer 706681 Soft Brush 360° Rotating Spray Nozzles Low Water Usage

MPN
706681
Brand
Weyer
EAN-13
4009708766818
Order Code
11-0164
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.76 £27.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weyer 706681 is a soft cleaning brush with a 360-degree rotatable head and two integrated spray nozzles. Manufactured by Weyer, it measures 95 x 290 x 150 mm and is suitable for high pressure cleaning tasks. Typical applications include cleaning caravans, cars, winter gardens, solar panels, and floors.
Type Cleaning brush
Dim (L x W x H) 95 x 290 x 150 mm
Height 150mm
Length 95mm
Range of uses Washing
Width 290mm

Reviews

Be the first to submit a review

Trustpilot