Easter Opening Hours and Delivery Dates here

Westinghouse --Conrad LED (monochrome) 659988

Westinghouse 732244048 is a ceiling fan designed with precision to offer both functionality and aesthetic appeal in modern environments. Measuring 500mm in diameter and 165mm in height, this fan provides efficient air circulation combined with integrated lighting, enhancing user convenience. It features a remote control system for ease of operation and an inbuilt timer to optimise energy usage and scheduling. Ideally suited for residential or commercial/office spaces, the fan ensures reliable performance in ventilation and lighting systems, making it a valuable addition to contemporary interior climates.
Description Image Product Buy Pricing (Ex VAT) Colour Air Discharge Case Colour Operating Voltage Weight Type Power Energy efficiency rating Air flow rate Bulb Type Diameter Dimensions Grid diameter Height Product Type Rating per bulb Reversible rotation direction Rotor blades Speed levels Switching stages
Westinghouse 732244048 Ceiling fan Black 500x165mm Lighting Remote Timer
Westinghouse 732244048 Ceiling fan Black 500x165mm Lighting Remote Timer
Standard range
Order code: 18-5177
MPN: 732244048

182 in stock, despatched in 4 working days
1+ £104.66
Price per unit Ex VAT
3705m³/h Black 230V 2.67kg LED (monochrome) 20W n.a 3705m³/h LED (monochrome) 500mm (Ø x H) 500 mm x 165 mm 50cm 165mm Ceiling fan 30W Yes 5 6 6
Westinghouse 732254048 Ceiling fan White 500mmx165mm Remote Lighting Timer
Westinghouse 732254048 Ceiling fan White 500mmx165mm Remote Lighting Timer
Standard range
Order code: 18-5178
MPN: 732254048

177 in stock, despatched in 4 working days
1+ £104.66
Price per unit Ex VAT
White White 230V AC LED (monochrome) 20W n.a 3705m³/h LED (monochrome) 500mm (Ø x H) 500 mm x 165 mm 50cm 165mm Ceiling fan 30W Yes 5 6 6


Trustpilot