Westinghouse 732244048 Ceiling fan Black 500x165mm Lighting Remote Timer

MPN
732244048
Brand
Westinghouse
EAN-13
4895105614162
Order Code
18-5177
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £104.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

Westinghouse 732244048 is a ceiling fan designed with precision to offer both functionality and aesthetic appeal in modern environments. Measuring 500mm in diameter and 165mm in height, this fan provides efficient air circulation combined with integrated lighting, enhancing user convenience. It features a remote control system for ease of operation and an inbuilt timer to optimise energy usage and scheduling. Ideally suited for residential or commercial/office spaces, the fan ensures reliable performance in ventilation and lighting systems, making it a valuable addition to contemporary interior climates.
Type LED (monochrome)
Power 20W
Energy efficiency rating n.a
Air Discharge 3705m³/h
Air flow rate 3705m³/h
Bulb Type LED (monochrome)
Case Colour Black
Diameter 500mm
Dimensions (Ø x H) 500 mm x 165 mm
Grid diameter 50cm
Height 165mm
Operating Voltage 230V
Product Type Ceiling fan
Rating per bulb 30W
Reversible rotation direction Yes
Rotor blades 5
Speed levels 6
Switching stages 6
Weight 2.67kg
Wing colour Transparent

Reviews

Be the first to submit a review

Trustpilot