Westinghouse 732254048 Ceiling fan White 500mmx165mm Remote Lighting Timer

MPN
732254048
Brand
Westinghouse
EAN-13
4895105614179
Order Code
18-5178
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £104.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

Westinghouse 732254048 is a ceiling fan unit designed for efficient airflow management and versatile lighting integration. Recognised also under the alternate description 3350790, this unit measures 500mm by 165mm and offers a sleek, white finish that harmonises with various interior designs. Key features include a remote control for user-friendly operation, a built-in lighting system, and a timer function to enhance energy efficiency. This product is particularly suitable for residential and commercial spaces where precise control over air circulation and lighting is required, such as offices, living rooms, and conference areas.
Type LED (monochrome)
Colour White
Power 20W
Energy efficiency rating n.a
Air flow rate 3705m³/h
Bulb Type LED (monochrome)
Case Colour White
Diameter 500mm
Dimensions (Ø x H) 500 mm x 165 mm
Grid diameter 50cm
Height 165mm
Operating Voltage 230V AC
Product Type Ceiling fan
Rating per bulb 30W
Reversible rotation direction Yes
Rotor blades 5
Speed levels 6
Switching stages 6
Wing colour Transparent

Reviews

Be the first to submit a review

Trustpilot