Werma Signaltechnik Sounders & Buzzers Sounder 631879

Werma Signaltechnik produces a variety of sounders designed for different voltage and decibel requirements to provide effective audio signalling solutions.
Description Image Product Buy Pricing (Ex VAT) Housing colour Acoustic signal Cable Entry Conforms with UL cross-sectional area maximum Current Consumption Diameter Frequency Height Insulation Voltage Materials Max. Current Consumption MTTFd-value [years] Noise emission (max.) Number of tones Operating Voltage Operating voltage frequency Operating voltage type Overvoltage category Pollution degree
Werma 110.000.68 Sounder: 230V AC 100dB Multi-Tone Siren for Signals
Werma 110.000.68 Sounder: 230V AC 100dB Multi-Tone Siren for Signals
Standard range
Order code: 13-5606
MPN: 110.000.68

Despatched within 4 working days - 4 in stock
1+ £121.77
Price per unit Ex VAT
Black Continuous or intermittent tone cULus 1,50mm² / 16AWG 40mA 72 2100Hz 71.6mm Ui = 250V / Uimp = 2500V PC; PC/ABS 40mA 839 100dB 8 tone 230v 50hz AC II 3; In the connection area: 2
Werma 110.000.75 Sounder 24V AC/DC 100dB 22.5mm Fault Signal Siren
Werma 110.000.75 Sounder 24V AC/DC 100dB 22.5mm Fault Signal Siren
Standard range
Order code: 13-5607
MPN: 110.000.75

Despatched within 4 working days - 8 in stock
1+ £111.24
Price per unit Ex VAT
Black Continuous or intermittent tone cULus 1,50mm² / 16AWG 80mA 72 2100Hz 71.6mm PC; PC/ABS 80mA 810 100dB 8 tone 24v 50hz AC/DC 3; In the connection area: 2
Werma 140.150.60 Sounder 110/230V AC 115dB
Werma 140.150.60 Sounder 110/230V AC 115dB
Extended range
Order code: 13-5608
MPN: 140.150.60

Available to back orderBack order, lead time 14 days
1+ £108.63
Price per unit Ex VAT
Red Through hole No 2,50mm² / 14AWG 100 440 - 4000Hz 109.5mm Ui = 250V / Uimp = 2500V PC/ABS 120mA 115dB 32 115-230V 50Hz at 230V; 60Hz at 115V AC II 3

Trustpilot