Werma 110.000.68 Sounder: 230V AC 100dB Multi-Tone Siren for Signals

MPN
110.000.68
EAN-13
4016138313444
Order Code
13-5606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £121.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Werma Signaltechnik's sounder 110.000.68 emits a non-stop acoustic signal with a pulse of 230 V AC at 100 dB. It features a multi-tone siren with eight tones, designed for automation and signalling systems. Ideal for industrial environments, it ensures efficient and clear audible alerts.
Housing colour Black
Type Sounder
Acoustic service life 5,000 h minimum
Acoustic signal Continuous or intermittent tone
Acoustic signal image Multi-tone
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Connection Screw terminals
cross-sectional area maximum 1,50mm² / 16AWG
Current Consumption 40mA
Diameter 72
EAC certificate available No
Frequency 2100Hz
Height 71.6mm
ICAO Certification No
Insulation Voltage Ui = 250V / Uimp = 2500V
IP Rating IP65
Materials PC; PC/ABS
Max. Current Consumption 40mA
MTTFd-value [years] 839
Noise emission (max.) 100dB
Number of tones 8 tone
Operating Voltage 230v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC
Overvoltage category II
Pollution degree 3; In the connection area: 2
Product Weight 72
Protection category IP65
Protection Class Protection class 2
Rated inrush current <1A
Rated operational current 40
Rated operational voltage 230vac
Size (Ø x H) 70 mm x 71.6 mm
Type of fixing Built-in mounting
UL Type Rating Type 4X
Voltage Rating 230V AC
Volume 100 max.dB
Volume (max) at 1m distance 100,0 dB (A)
WEEE Yes
Weight with packaging 91
Working temperature maximum +50°C
Working temperature minimum -20°C

Reviews

Be the first to submit a review

Trustpilot