Werma 110.000.75 Sounder 24V AC/DC 100dB 22.5mm Fault Signal Siren

MPN
110.000.75
EAN-13
4016138313482
Order Code
13-5607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £111.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Werma Signaltechnik sounder 110.000.75 emits a non-stop acoustic signal with a sound intensity of 100 dB at 24 V AC/DC. This multi-tone siren is designed for automation and signalling systems to provide reliable audible alerts. It is ideal for industrial environments needing effective acoustic warning devices.
Housing colour Black
Type Sounder
Acoustic service life 5,000 h minimum
Acoustic signal Continuous or intermittent tone
Acoustic signal image Multi-tone
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Connection Screw terminals
cross-sectional area maximum 1,50mm² / 16AWG
Current Consumption 80mA
Diameter 72
EAC certificate available No
Frequency 2100Hz
Height 71.6mm
ICAO Certification No
IP Rating IP65
Materials PC; PC/ABS
Max. Current Consumption 80mA
MTTFd-value [years] 810
Noise emission (max.) 100dB
Number of tones 8 tone
Operating Voltage 24v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC/DC
Pollution degree 3; In the connection area: 2
Product Weight 65
Protection category IP65
Protection Class Protection class 2
Rated inrush current 500ma
Rated operational current 80
Rated operational voltage 24vdc
Size (Ø x H) 70 mm x 71.6 mm
Type of fixing Built-in mounting
UL Type Rating Type 4X
Voltage Rating 24V
Volume 100 max.dB
Volume (max) at 1m distance 100,0 dB (A)
WEEE Yes
Weight with packaging 84
Working temperature maximum +50°C
Working temperature minimum -25°C

Reviews

Be the first to submit a review

Trustpilot