Werma Signaltechnik Sirens & Beacons Signal tower component 631890

The Werma KombiSign 71 signal tower components, produced by Werma Signaltechnik, include various coloured pieces such as red, green, and yellow, designed to form part of a modular signalling system.
Description Image Product Buy Pricing (Ex VAT) Colour Conforms with CCC Dome colour Flash frequency Flash output Lamp fitting/socket Light colour Light Source Operating Voltage Operating voltage type Operating voltage frequency Optical signal image Operating voltage tolerance Power illuminant Product Weight Service life optical Rated inrush current Signal type Tension relief Rated operational current
Werma 641.100.00 KombiSign 71 Signal Tower Component Red 1 piece
Werma 641.100.00 KombiSign 71 Signal Tower Component Red 1 piece
Standard range
Order code: 13-5613
MPN: 641.100.00

Despatched within 4 working days - 27 in stock
1+ £19.62
Price per unit Ex VAT
Red No Red B15d Red Filament lamp 12-230V AC/DC Permanent max.5W 57 depends on bulb Non-stop light signal Not present
Werma 641.200.00 KombiSign 71 Signal Tower Component Green 1 piece
Werma 641.200.00 KombiSign 71 Signal Tower Component Green 1 piece
Standard range
Order code: 13-5614
MPN: 641.200.00

Despatched within 4 working days - 56 in stock
1+ £19.62
Price per unit Ex VAT
Green No Green B15d Green Filament lamp 12-230V AC/DC Permanent max.5W 57 depends on bulb Non-stop light signal Not present
Werma 641.300.00 KombiSign 71 Signal Tower Component Yellow 1piece
Werma 641.300.00 KombiSign 71 Signal Tower Component Yellow 1piece
Standard range
Order code: 13-5615
MPN: 641.300.00

Despatched within 4 working days - 44 in stock
1+ £19.62
Price per unit Ex VAT
Yellow No Yellow B15d Yellow Filament lamp 12-230V AC/DC Permanent max.5W 56 depends on bulb Non-stop light signal Not present
Werma 643.100.68 KombiSign 71 Signal Tower Component Red 1 piece
Werma 643.100.68 KombiSign 71 Signal Tower Component Red 1 piece
Standard range
Order code: 13-5616
MPN: 643.100.68

Despatched within 4 working days - 3 in stock
1+ £64.25
Price per unit Ex VAT
Red Yes Red 1hz 2 J Red Xenon 230v AC 50hz Flash +/- 10% 71 4 million flashes minimum 35ma Flash 15
Werma 643.300.68 KombiSign 71 Signal Tower Component Yellow 1 piece
Werma 643.300.68 KombiSign 71 Signal Tower Component Yellow 1 piece
Standard range
Order code: 13-5617
MPN: 643.300.68

Despatched within 4 working days - 15 in stock
1+ £64.25
Price per unit Ex VAT
Yellow Yes Yellow 1hz 2 J Yellow Xenon 230v AC 50hz Flash +/- 10% 71 4 million flashes minimum 35ma Flash 15

Trustpilot