Werma 641.200.00 KombiSign 71 Signal Tower Component Green 1 piece

MPN
641.200.00
EAN-13
4016138313963
Order Code
13-5614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Werma Signaltechnik's signal tower component model 641.200.00, part of the KombiSIGN 71 series, features a steady green light operable at 12-240 V. This component, measuring 70x65 mm, is suitable for integration into signalling systems within automated environments. It's commonly used in industrial automation applications to convey machine status or alerts visually.
Type Signal tower component
Colour Green
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with CMIM No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Diameter 70mm
Dimensions (Ø x H) 70 mm x 65 mm
Dome colour Green
EAC certificate available No
Height 65mm
ICAO Certification No
Insulation Voltage Ui = 250V / Uimp = 2500V
IP Rating IP65
Lamp fitting/socket B15d
Light colour Green
Light Source Filament lamp
Materials PC
Misc Attribute KombiSIGN 71
Operating Voltage 12-230V
Operating voltage type AC/DC
Optical signal image Permanent
Overvoltage category II
Pollution degree 3
Power illuminant max.5W
Product Weight 57
Protection category IP65
Protection Class Protection class 2
Service life optical depends on bulb
Signal type Non-stop light signal
Supply Voltage 12 - 240 V/AC/DC
Tension relief Not present
UL Type Rating Type 12
WEEE Yes
Weight with packaging 71
Working temperature maximum +50°C
Working temperature minimum -20°C

Reviews

Be the first to submit a review

Trustpilot