Werma 643.100.68 KombiSign 71 Signal Tower Component Red 1 piece

MPN
643.100.68
EAN-13
4016138314038
Order Code
13-5616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £64.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Werma Signaltechnik's KombiSIGN 71 component 643.100.68 is a red flash lamp designed for signalling systems. It operates at 230 V/AC and measures 70x65mm, making it suitable for automation applications. This signal tower component enhances visibility and communication in industrial settings.
Type Signal tower component
Colour Red
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC Yes
Conforms with CE Yes
Conforms with CMIM No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Diameter 70mm
Dimensions (Ø x H) 70 mm x 65 mm
Dome colour Red
EAC certificate available No
Flash frequency 1hz
Flash output 2 J
Height 65mm
ICAO Certification No
Insulation Voltage Ui = 250V / Uimp = 2500V
IP Rating IP65
Light colour Red
Light Source Xenon
Materials PC
Misc Attribute KombiSIGN 71
Operating Voltage 230v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC
Optical signal image Flash
Overvoltage category II
Pollution degree 3
Product Weight 71
Protection category IP65
Protection Class Protection class 2
Rated inrush current 35ma
Rated operational current 15
Rated operational voltage 230vac
Service life optical 4 million flashes minimum
Signal type Flash
Supply Voltage 230V AC
UL Type Rating Type 12
WEEE Yes
Weight 0.09
Weight with packaging 86,00 g
Working temperature maximum +50°C
Working temperature minimum -20°C

Reviews

Be the first to submit a review

Trustpilot