Werma 698.110.75 K37 Signal Tower LED Green/Yellow/Red Metallic Housing |
13-5620
|
|
Despatched within 4 working days - 14 in stock
|
1+ £119.49
Price per unit Ex VAT
|
Black |
Green, Yellow, Red |
(Ø x H) 37.5 mm x 174.5 mm |
Green; Red; Yellow |
174.5mm |
Green; Red; Yellow |
150mA |
K37 |
163 |
100 |
197 |
Signal tower |
Membrane grommet |
d = 9 mm |
d = 1 mm |
2000 |
No |
No |
No |
Yes |
Werma 698.120.75 Signal Tower LED Green/Red 1 piece |
13-5621
|
|
Available to back orderBack order, lead time 14 days
|
1+ £86.05
Price per unit Ex VAT
|
Black |
Red, Green |
(Ø x H) 37.5 mm x 140.5 mm |
Green; Red |
140.5mm |
Green; Red |
100mA |
|
124 |
70 |
154 |
Signal tower |
Membrane grommet |
d = 9 mm |
d = 1 mm |
2000 |
No |
No |
No |
Yes |
Werma 698.120.75 K37 Signal Tower LED Green/Red Slim Black Housing |
13-5622
|
|
Despatched within 4 working days - 27 in stock
|
1+ £86.05
Price per unit Ex VAT
|
Black |
Red, Green |
(Ø x H) 37.5 mm x 140.5 mm |
Green; Red |
140.5mm |
Green; Red |
100mA |
K37 |
124 |
70 |
154 |
Signal tower |
Membrane grommet |
d = 9 mm |
d = 1 mm |
2000 |
No |
No |
No |
Yes |
Werma 698.130.75 K37 Signal Tower LED Yellow/Red with Buzzer Black Housing |
13-5623
|
|
Despatched within 4 working days - 4 in stock
|
1+ £86.05
Price per unit Ex VAT
|
Black |
Yellow, Red |
(Ø x H) 37.5 mm x 140.5 mm |
Red; Yellow |
140.5mm |
Red; Yellow |
100mA |
K37 |
147 |
60 |
180 |
Signal tower |
Membrane grommet |
d = 9 mm |
d = 1 mm |
2000 |
No |
No |
No |
Yes |
Werma 698.310.75 KombiSign 71 LED Signal Tower Green/Yellow/Red 1 piece |
13-5624
|
|
Despatched within 4 working days - 13 in stock
|
1+ £125.49
Price per unit Ex VAT
|
Silver |
Green, Yellow, Red |
(Ø x H) 37.5 mm x 174.5 mm |
Clear |
174.5mm |
Green; Red; Yellow |
150mA |
KombiSIGN 71 |
163 |
100 |
197 |
Signal tower |
Membrane grommet |
d = 9 mm |
d = 1 mm |
2000 |
No |
No |
No |
Yes |
Werma 698.320.75 KombiSign 71 LED Signal Tower Green/Red 85dB Buzzer |
13-5625
|
|
Despatched within 4 working days - 3 in stock
|
1+ £92.05
Price per unit Ex VAT
|
Silver |
Red, Green |
(Ø x H) 37.5 mm x 127.5 mm |
Clear |
127.5mm |
Green; Red |
100mA |
KombiSIGN 71 |
123 |
70 |
154 |
Signal tower |
Membrane grommet |
d = 9 mm |
d = 1 mm |
2000 |
No |
No |
No |
Yes |
Werma 698.320.75 Signal Tower LED Green/Red 1 piece(s) |
13-5626
|
|
Available to back orderBack order, lead time 14 days
|
1+ £92.05
Price per unit Ex VAT
|
Silver |
Red, Green |
(Ø x H) 37.5 mm x 127.5 mm |
Clear |
127.5mm |
Green; Red |
100mA |
|
123 |
70 |
154 |
Signal tower |
Membrane grommet |
d = 9 mm |
d = 1 mm |
2000 |
No |
No |
No |
Yes |